text.skipToContent text.skipToNavigation

Manufacturer Part #

E101J1AV2QE2

E Series 7.5 A Mini Snap-In SPDT On-None-On Right Angle Sealed Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K E101J1AV2QE2 - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Current Rating: 7.5A
Termination Style: Right Angle / PC Through Hole
Contact Material: Silver
Rated Voltage (VAC): 125VAC
Voltage Rating: 28V
Insulation Resistance: 1GΩ
Contact Plating: Silver
Actuator Style: Rocker
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Dimension: L  29.36mm x W  9.27mm x H  18.23mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
320
Multiple Of:
320
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,755.20
USD
Quantity
Unit Price
320+
$8.61
Product Variant Information section