text.skipToContent text.skipToNavigation

Manufacturer Part #

E101J2V21BE2

SWITCH ROCKER SPDT 0.4VA 20V

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K E101J2V21BE2 - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Current Rating: 0.4A
Termination Style: V-Bracket
Contact Material: Gold
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
80
Multiple Of:
2640
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$829.60
USD
Quantity
Unit Price
40+
$10.37
Product Variant Information section