text.skipToContent text.skipToNavigation

Manufacturer Part #

JWL12RAA

JW Series 15 A SPDT On-On Quick Connect Panel Mount Rocker Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches JWL12RAA - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Current Rating: 15A
Termination Style: Quick Connect
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.66
USD
Quantity
Unit Price
2
$11.83
4
$11.74
15
$11.58
25
$11.51
50+
$11.35
Product Variant Information section