Manufacturer Part #
LRA32H2FBBNN
LR Series 10 A DPST On-Off Panel Mount Quick Connect Rocker Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ZF Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ZF Electronics LRA32H2FBBNN - Technical Attributes
Attributes Table
| Switch Operation: | On-Off |
| Circuitry: | DPST |
| Current Rating: | 10A |
| Termination Style: | Quick Connect |
| Rated Voltage (VAC): | 250VAC |
| Insulation Resistance: | 100MΩ |
| Contact Plating: | Silver |
| Actuator Style: | Concave |
| Dielectric Withstanding Voltage: | 1000V |
| Operating Temperature: | -20°C to +65°C |
| Dimension: | L 21mm x W 16mm x H 21.5mm |
| Mounting Method: | Panel Mount |
Features & Applications
Cherry is a global leader in the design, development and manufacture of Snap Action Switches, Rocker Switches, Keyboards and Sensors. Taking pride in the company’s vigorous innovation policy and superior customer service guidelines, product performance meets the highest standards for quality, reliability and durability. Utilizing the latest design automation tools and in-house prototyping systems, Cherry offers the rapid designs and working prototypes for your application.
The LR Series of Miniature Rocker Switches are offered with a 10 amp current rating with single and double pole configurations. This economical rocker switch is available in a wide variety of colors and actuator marking with lighted or non-lighted versions.
Typical applications for the LR Series include:
- Medical and Dental Equipment
- Small Appliances
- Vending Machines
- Power Supplies
- Surge Protectors
The LRA32H2FBBNN is rated at 10 amps with double pole, single throw (DPST) switch operation and On-Off function. This is a non-lighted switch with black housing and actuator and with -/O markings on the curved rocker. Termination is straight 4.8mm (0.187”) quick connect.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$1.09
40
$1.08
100
$1.07
250
$1.05
500+
$1.03
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount