text.skipToContent text.skipToNavigation

Manufacturer Part #

M2022TXW30-DC

M Series 6 A Mini DPDT On-None-On Right Angle Through Hole Rocker Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches M2022TXW30-DC - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: DPDT
Current Rating: 6A
Termination Style: Right Angle
Contact Material: Silver
Mounting Method: Through Hole
Features & Applications

The M2022TXW30-DC-RO is a Mini DPDT On-None-On Right Angle Through Hole Rocker Switch.

These switches have prominent external insulating barriers increase insulation resistance and dielectric strength. Bias guard prevents misalignment of contacts; interlocking of actuator block with rocker and internal guide does not allow transmission of diagonal force on rocker to reach contact mechanism.

Features:

  • Epoxy sealed terminals prevent entry of solder flux and other contaminants
  • The molded diallyl phthalate case has a UL 94V-0 flammability rating
  • High insulating barriers increase isolation of circuits in multipole devices and provide added protection to contact points
  • Three methods of panel mounting: flat frame for flush with face or subpanel, snap-in, and PCB
  • Power Level :
    • 6 A @ 125 V AC & 3 A @ 250 V AC
    • 4 A @ 30 V DC for On-None-On; 3 A @ 30 V DC for all other circuits
  • Logic Level : 0.4 VA maximum @ 28 V AC/DC maximum
  • Operating Temp Range: –30°C through +85°C (–22°F through +185°F)

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$265.75
USD
Quantity
Unit Price
3
$10.83
5
$10.78
20
$10.63
30
$10.58
75+
$10.43
Product Variant Information section