text.skipToContent text.skipToNavigation

Manufacturer Part #

M2042TNW01-DA

M Series 6 A Mini 4PDT On-None-On Solder Lug Panel Mount Rocker Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches M2042TNW01-DA - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: 4PDT
Current Rating: 6A
Termination Style: Solder Lug
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
18
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$16.65
USD
Quantity
Unit Price
1
$16.65
3
$16.45
10
$16.22
20
$16.10
40+
$15.86
Product Variant Information section