text.skipToContent text.skipToNavigation

Manufacturer Part #

R1966ABLKBLKERGRN

SWITCH ROCKER SPST 15A 125V

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch R1966ABLKBLKERGRN - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 15A
Termination Style: PC Pin
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2400
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,984.00
USD
Quantity
Unit Price
200
$1.69
400+
$1.66
Product Variant Information section