text.skipToContent text.skipToNavigation

Manufacturer Part #

R1966ABLKBLKFF

R1966 Series 15 A SPST On-Off Quick Connect Panel Mount Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
E-Switch R1966ABLKBLKFF - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 15A
Termination Style: Quick Connect
Contact Material: Silver
Mounting Method: Panel Mount
Features & Applications

The R1966ABLKBLKFF SPST circiut On-Off Quick Connect Illuminated Rocker switch comes with Black colour Housing and Actuator.

The R1966 Series illuminated rocker switches are available with a variety of colored housings, actuators and LEDs. The panel cut out size is an industry standard size.

Features:

  • Variety of termination options
  • Industry standard panel cut out size
  • Different marking options
  • Variety of functions and colours available
  • LED indicator option available

Applications:

  • Audio/Visual
  • Consumer Electronics
  • Test/Instrumentation
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.88
USD
Quantity
Unit Price
25
$0.955
50
$0.935
125
$0.915
250
$0.90
500+
$0.865
Product Variant Information section