text.skipToContent text.skipToNavigation

Manufacturer Part #

R1966ABLKBLKFR

R1966 Series SPST On-Off 15 A 125 VAC Black Concave Snap In Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
E-Switch R1966ABLKBLKFR - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 15A
Termination Style: Solder
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
336
Multiple Of:
84
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$386.40
USD
Quantity
Unit Price
84
$1.17
168
$1.16
252
$1.15
420+
$1.13
Product Variant Information section