text.skipToContent text.skipToNavigation

Manufacturer Part #

R1966ABLKBLKIP

SWITCH ROCKER SPST 15A 125V

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
E-Switch R1966ABLKBLKIP - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 15A
Termination Style: PC Pin
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
320
USA:
320
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
160
Multiple Of:
160
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$166.40
USD
Quantity
Unit Price
160
$1.04
320
$1.03
480
$1.02
640
$1.01
800+
$0.98
Product Variant Information section