text.skipToContent text.skipToNavigation

Manufacturer Part #

R1966HBLKBLKBF

R1966 Series SPDT 15 A 125 VAC 19.4 x 13mm Panel Mount Snap-In Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
E-Switch R1966HBLKBLKBF - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Current Rating: 15A
Termination Style: Quick Connect
Mounting Method: Panel Mount
Pricing Section
Global Stock:
802
USA:
802
600
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.94
USD
Quantity
Unit Price
200
$1.47
400+
$1.45
Product Variant Information section