text.skipToContent text.skipToNavigation

Manufacturer Part #

R1966IBLKBLKEF

R1966 Series 15 A SPDT Momentary-Off-Momentary Quick Connect Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
E-Switch R1966IBLKBLKEF - Technical Attributes
Attributes Table
Switch Operation: Mom-Off-Mom
Circuitry: SPDT
Current Rating: 15A
Termination Style: Quick Connect
Mounting Method: Panel Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$294.00
USD
Quantity
Unit Price
200
$1.47
400+
$1.45
Product Variant Information section