text.skipToContent text.skipToNavigation

Manufacturer Part #

R1973ABLKGILFF4

R1973 Series 9 A SPST On-Off Green Illuminated Quick Connect Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch R1973ABLKGILFF4 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 9A
Termination Style: Panel
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$328.00
USD
Quantity
Unit Price
15
$1.70
30
$1.68
75
$1.66
150
$1.64
300+
$1.60
Product Variant Information section