text.skipToContent text.skipToNavigation

Manufacturer Part #

R1973BBLKGILFF2

R1973 Series 9 A DPST On-Off Green Illuminated Quick Connect Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch R1973BBLKGILFF2 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Current Rating: 9A
Termination Style: Panel
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$376.00
USD
Quantity
Unit Price
200+
$1.88
Product Variant Information section