text.skipToContent text.skipToNavigation

Manufacturer Part #

R4ABLKBLKAF0

R4 Series 20 A SPST On-Off Quick Connect Panel Mount Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch R4ABLKBLKAF0 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 20A
Termination Style: Quick Connect
Contact Material: Silver
Mounting Method: Panel Mount
Features & Applications

The R4ABLKBLKAF0 is a R4 Series of SPST On-Off Faston Non-Illuminated Rocker Switch and Oparating Temperature is -20°C to 55°C

Features:

  • Fully illuminated actuator option
  • Neon & incandescent lamp options

Applications:

  • Industrial
  • Audio/visual
  • Lighting ballast
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.00
USD
Quantity
Unit Price
100
$0.92
200
$0.90
300
$0.895
400
$0.885
500+
$0.865
Product Variant Information section