text.skipToContent text.skipToNavigation

Manufacturer Part #

R4GBLKBLKEF0

R4 Series SPDT Momentary-Off-Momentary Quick Connect Panel Mount Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch R4GBLKBLKEF0 - Technical Attributes
Attributes Table
Switch Operation: Mom-Off-Mom
Circuitry: SPDT
Current Rating: 15A
Termination Style: Panel
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$332.00
USD
Quantity
Unit Price
100
$1.67
200
$1.66
300
$1.65
400
$1.64
500+
$1.62
Product Variant Information section