text.skipToContent text.skipToNavigation

Manufacturer Part #

R4GBLKREDEFO

R4 Series SPDT 15A 125V Red Cap Illuminated Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch R4GBLKREDEFO - Technical Attributes
Attributes Table
Switch Operation: Mom-Off-Mom
Circuitry: SPDT
Current Rating: 15A
Termination Style: Quick Connect
Rated Voltage (VAC): 125VAC
Actuator Style: Concave
Operating Temperature: -20°C to +55°C
Dimension: L  33mm x W  15mm x H  19mm
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$167.00
USD
Quantity
Unit Price
100
$1.67
200
$1.66
300
$1.65
400
$1.64
500+
$1.62
Product Variant Information section