text.skipToContent text.skipToNavigation

Manufacturer Part #

R5ABLKREDFF0

R5 Series DPST On-Off Red Illuminated Quick Connect Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch R5ABLKREDFF0 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Current Rating: 20A
Termination Style: Quick Connect
Rated Voltage (VAC): 125VAC
Operating Temperature: -20°C to +55°C
Dimension: L  32.1mm x W  25.2mm x H  19.2mm
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
150
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$222.00
USD
Quantity
Unit Price
15
$1.53
30
$1.52
75
$1.50
150
$1.48
300+
$1.45
Product Variant Information section