text.skipToContent text.skipToNavigation

Manufacturer Part #

R5BBLKREDEF2

R5 Series 20A 125V DPST Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch R5BBLKREDEF2 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Current Rating: 20A
Termination Style: Quick Connect
Rated Voltage (VAC): 125VAC
Actuator Style: Concave
Operating Temperature: -20°C to +55°C
Dimension: L  32.1mm x W  25.2mm x H  19.2mm
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
150
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$321.00
USD
Quantity
Unit Price
75
$2.16
150
$2.14
225
$2.13
300
$2.12
375+
$2.09
Product Variant Information section