text.skipToContent text.skipToNavigation

Manufacturer Part #

R5CBLKBLKEF0

R5 Series 20 A DPDT On-On Quick Connect Panel Mount Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch R5CBLKBLKEF0 - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: DPDT
Current Rating: 20A
Termination Style: Quick Connect
Contact Material: Silver
Rated Voltage (VAC): 125VAC
Insulation Resistance: 1000MΩ
Contact Plating: Silver
Actuator Style: Concave
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -20°C to +55°C
Dimension: L  32.1mm x W  25.2mm x H  26.1mm
Mounting Method: Panel Mount
Features & Applications
The R5ABLKBLKEF0 is a R5 Series rocker switches, available in both illuminated and non-illuminated versions, are .850 inches in width and are designed to snap into the panel.

Features:

  • Fully illuminated actuator option
  • DPDT(double pole, double throw)
  • Snap-in panel mount

Applications:

  • Industrial
  • Audio/Visual
  • Lighting ballast
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
150
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$249.00
USD
Quantity
Unit Price
75
$1.67
150
$1.66
225
$1.65
300
$1.64
375+
$1.62
Product Variant Information section