text.skipToContent text.skipToNavigation

Manufacturer Part #

R6ABLKBLKFF

R6 Series 10 A SPST On-Off Quick Connect Panel Mount Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
E-Switch R6ABLKBLKFF - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 10A
Termination Style: Quick Connect
Contact Material: Silver
Rated Voltage (VAC): 125VAC
Insulation Resistance: 1000MΩ
Contact Plating: Silver
Actuator Style: Concave
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -20°C to +65°C
Dimension: L  21mm x W  9.6mm x H  17.6mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
400
USA:
400
300
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.80
USD
Quantity
Unit Price
20
$1.19
40
$1.18
100
$1.16
200
$1.15
400+
$1.12
Product Variant Information section