text.skipToContent text.skipToNavigation

Manufacturer Part #

R711FE1-SXXX2BDGNW

R7 Series SPST On-Off 16 A Green LED Faston 1/4 inch Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch R711FE1-SXXX2BDGNW - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 16A
Termination Style: Faston
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,115.00
USD
Quantity
Unit Price
20
$8.41
40
$8.35
60
$8.32
80
$8.30
100+
$8.23
Product Variant Information section