text.skipToContent text.skipToNavigation

Manufacturer Part #

RA11531100

RA1 Series 11 A SPDT On-Off-On Quick Connect Panel Mount Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch RA11531100 - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Current Rating: 11A
Termination Style: Quick Connect
Contact Material: Silver
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,725.00
USD
Quantity
Unit Price
200
$0.605
400
$0.595
600
$0.59
800
$0.585
1,000+
$0.575