text.skipToContent text.skipToNavigation

Manufacturer Part #

RA12131100

RA1 Series SPST 10A 125V Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch RA12131100 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 10A
Termination Style: Solder Lug
Rated Voltage (VAC): 125VAC
Actuator Style: Concave
Operating Temperature: -20°C to +55°C
Dimension: L  21mm x W  15mm x H  18.5mm
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
200
Total
$1,059.00
USD
Quantity
Unit Price
3,000+
$0.353
Product Variant Information section