text.skipToContent text.skipToNavigation

Manufacturer Part #

RA1H1C112R

RA1 Series SPST Off-On 16 A 125 V Black Right Angle Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch RA1H1C112R - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 16A
Termination Style: PC Pin
Rated Voltage (VAC): 125VAC
Actuator Style: Concave
Operating Temperature: -20°C to +55°C
Dimension: L  21mm x W  15mm x H  16.6mm
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3600
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,304.00
USD
Quantity
Unit Price
36
$0.70
72
$0.69
270
$0.67
450
$0.66
900+
$0.64
Product Variant Information section