text.skipToContent text.skipToNavigation

Manufacturer Part #

RB143C1100

Rocker Switches Illuminated Power Rocker Switches

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch RB143C1100 - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Current Rating: 15A
Termination Style: Quick Connect
Voltage Rating: 125V
Actuator Style: Concave
Operating Temperature: -20°C to +65°C
Dimension: L  32mm x W  14mm x H  18.6mm
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,115.00
USD
Quantity
Unit Price
100
$0.75
200
$0.74
300
$0.73
500
$0.725
1,000+
$0.705
Product Variant Information section