text.skipToContent text.skipToNavigation

Manufacturer Part #

RB212C1121

RB Series 16A @ 125VAC Silver Contact Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
E-Switch RB212C1121 - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: DPST
Current Rating: 16A
Rated Voltage (VAC): 125VAC
Insulation Resistance: 100MΩ
Actuator Style: Concave
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -20°C to +55°C
Dimension: L  32mm x W  25mm x H  19mm
Pricing Section
Global Stock:
2
USA:
2
2
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.36
USD
Quantity
Unit Price
50
$1.18
100
$1.17
200
$1.16
750+
$1.14
Product Variant Information section