text.skipToContent text.skipToNavigation

Manufacturer Part #

RD1113112R

RD1113112R Series 10 A SPST Off-On Quick Connect Panel Mount Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch RD1113112R - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 10A
Termination Style: Panel
Contact Material: Silver
Mounting Method: Panel Mount
Features & Applications

The RD1113112R is a RD1 series Rocker switch with independent circuitry can have a light activated on the face of the switch in both the on and off positions, which allows the switch to be found easily in the dark. With dependent circuitry, the light is activated only when the switch is on.

Features:

  • Compact Size With High Ratings
  • Ideal for Applications With Limited Space
  • Temperature: -20°C to 105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,410.00
USD
Quantity
Unit Price
200
$0.50
400
$0.49
600
$0.485
800
$0.48
1,000+
$0.47
Product Variant Information section