text.skipToContent text.skipToNavigation

Manufacturer Part #

RR111C1000-116

RR1 Series SPST On-Off Round Neon Red No Markings Quick Connect Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch RR111C1000-116 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 16A
Termination Style: Solder Lug
Rated Voltage (VAC): 125VAC
Insulation Resistance: 100MΩ
Contact Plating: Silver
Actuator Style: Round
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -20°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,460.00
USD
Quantity
Unit Price
100
$0.87
200
$0.855
300
$0.845
400
$0.84
500+
$0.82
Product Variant Information section