text.skipToContent text.skipToNavigation

Manufacturer Part #

RR15134421

10A 125VAC Off On Grey Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch RR15134421 - Technical Attributes
Attributes Table
Switch Operation: Off-On
Circuitry: SPST
Current Rating: 10A
Termination Style: Solder Lug
Contact Material: Copper
Rated Voltage (VAC): 125VAC
Insulation Resistance: 100MΩ
Actuator Style: Round
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -20°C to +105°C
Dimension: L  23mm x H  20.1mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,800.00
USD
Quantity
Unit Price
100
$0.485
300
$0.47
1,000
$0.46
1,500+
$0.45
Product Variant Information section