text.skipToContent text.skipToNavigation

Manufacturer Part #

RR3402A

RR3402 Series 6 A SPST On-None-Off Solder Lug Panel Mount Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch RR3402A - Technical Attributes
Attributes Table
Switch Operation: On-None-Off
Circuitry: SPST
Current Rating: 6A
Termination Style: Solder Lug
Contact Material: Silver
Mounting Method: Panel Mount
Features & Applications

The RR3402 rocker switches has an ergonomic feel with multiple circuit options.

Features:

  • Ergonomic feel
  • Visually appealing
  • Multiple options

Applications:

  • Industrial
  • Audio/visual
  • Lighting ballast
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$1,720.00
USD
Quantity
Unit Price
1,000+
$1.72
Product Variant Information section