text.skipToContent text.skipToNavigation

Manufacturer Part #

RR812C1121

RR8 Series DPST 16 A 125 V Off-On Plug In Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch RR812C1121 - Technical Attributes
Attributes Table
Switch Operation: Off-On
Circuitry: DPST
Current Rating: 16A
Termination Style: Solder Lug
Contact Material: Silver Over Copper
Rated Voltage (VAC): 125VAC
Insulation Resistance: 100MΩ
Contact Plating: Silver
Actuator Style: Round
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -20°C to +105°C
Dimension: L  23mm x W  5mm x H  20mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,670.00
USD
Quantity
Unit Price
100
$0.945
200
$0.93
300
$0.92
400
$0.91
500+
$0.89