text.skipToContent text.skipToNavigation

Manufacturer Part #

RR812C2211

RR8 Series Off-On 16 A 125 V Quick Connect Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch RR812C2211 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Current Rating: 16A
Termination Style: Solder Lug
Contact Material: Silver
Rated Voltage (VAC): 125VAC
Voltage Rating: 15V
Contact Plating: Silver
Actuator Style: Rocker
Operating Temperature: -20°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,240.00
USD
Quantity
Unit Price
100
$1.11
200
$1.10
400
$1.09
500+
$1.08
Product Variant Information section