text.skipToContent text.skipToNavigation

Manufacturer Part #

RRA22H3FBRNN

RR Series 10 A Non Lighted SPST On-Off Panel Mount Quick Connect Rocker Switch

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ZF Electronics RRA22H3FBRNN - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 10A
Termination Style: Quick Connect
Contact Material: Tin Over Copper
Mounting Method: Panel Mount
Features & Applications

Cherry is a global leader in the design, development and manufacture of Snap Action Switches, Rocker Switches, Keyboards and Sensors.  Taking pride in the company’s vigorous innovation policy and superior customer service guidelines, product performance meets the highest standards for quality, reliability and durability.  Utilizing the latest design automation tools and in-house prototyping systems, Cherry offers the rapid designs and working prototypes for your application.     

The RR Series of Round Rocker Switches are offered with a 10 amp current rating with single and double pole configurations.   This economical rocker switch is available in a wide variety of colors and actuator marking with lighted or non-lighted versions. 

Typical applications for the RR Series include:

  • Medical and Dental Equipment
  • Small Appliances
  • Vending Machines
  • Power Supplies
  • Surge Protectors

The RRA22H3FBRNN is rated at 10 amps with single pole, single throw (SPST) switch operation and On-Off function.  This is a non-lighted switch with black housing and round red actuator and with -/O markings on the curved rocker. Termination is straight 4.8mm (0.187”) quick connect.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1200
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,248.00
USD
Quantity
Unit Price
400+
$1.04
Product Variant Information section