text.skipToContent text.skipToNavigation

Manufacturer Part #

RVW46D1100

RVW Series DPDT On-Off-On Black No Markings Quick Connect Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch RVW46D1100 - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: DPDT
Current Rating: 20A
Termination Style: Solder Lug
Rated Voltage (VAC): 125VAC
Insulation Resistance: 800MΩ
Actuator Style: Concave
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -20°C to +55°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,030.00
USD
Quantity
Unit Price
500+
$5.03
Product Variant Information section