Manufacturer Part #
RVW4GD1100
RVW Series DPDT On-On Black No Markings Quick Connect IP54 Rocker Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch RVW4GD1100 - Technical Attributes
Attributes Table
| Switch Operation: | On-On |
| Circuitry: | DPDT |
| Current Rating: | 20A |
| Termination Style: | Solder Lug |
| Rated Voltage (VAC): | 125VAC |
| Insulation Resistance: | 800MΩ |
| Dielectric Withstanding Voltage: | 1500V |
| Operating Temperature: | -20°C to +55°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
500+
$6.30
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Panel Mount