Référence fabricant
SRB22A2FBBNN
SR Series 10 A Mini SPST On-Off Panel Mount Quick Connect Rocker Switch
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | ZF Electronics | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :100 par Bag Méthode de montage :Panel Mount |
||||||||||
| Code de date: | |||||||||||
ZF Electronics SRB22A2FBBNN - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
ZF Electronics SRB22A2FBBNN - Caractéristiques techniques
| Switch Operation: | On-Off |
| Circuitry: | SPST |
| Current Rating: | 10A |
| Termination Style: | Quick Connect |
| Contact Material: | Silver Over Copper |
| Méthode de montage : | Panel Mount |
Fonctionnalités et applications
Cherry is a global leader in the design, development and manufacture of Snap Action Switches, Rocker Switches, Keyboards and Sensors. Taking pride in the company’s vigorous innovation policy and superior customer service guidelines, product performance meets the highest standards for quality, reliability and durability. Utilizing the latest design automation tools and in-house prototyping systems, Cherry offers the rapid designs and working prototypes for your application.
The SRB Series of Miniature Rocker Switches are offered with a 10 amp current rating with single and double pole configurations. This economical rocker switch is available in a wide variety of colors and actuator marking with lighted or non-lighted versions.
Typical applications for the SRB Series include:
- Medical and Dental Equipment
- Small Appliances
- Vending Machines
- Power Supplies
- Surge Protectors
The SRB22A2FBBNN is rated at 10 amps with single pole, single throw (SPST) switch operation and On-Off function. This is a non-lighted switch with black housing and actuator and with -/O markings on the curved rocker. Termination is straight 4.8mm (0.187”) quick connect.
Emballages disponibles
Qté d'emballage(s) :
100 par Bag
Méthode de montage :
Panel Mount