
Manufacturer Part #
SRJ24A3BBBNN
SR Series 20 A Mini SPDT On-Off-On Panel Mount Quick Connect Rocker Switch
Product Specification Section
ZF Electronics SRJ24A3BBBNN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ZF Electronics SRJ24A3BBBNN - Technical Attributes
Attributes Table
Switch Operation: | On-Off-On |
Circuitry: | SPDT |
Current Rating: | 20A |
Termination Style: | Quick Connect |
Contact Material: | Silver Over Copper |
Mounting Method: | Panel Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$1.31
200
$1.30
300
$1.29
500+
$1.27
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount