text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-R1-4E-E-LR63-0

Medium Rocker Switch .250in [6.35mm] red lighted actuator (12V LED) rectangular

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
Adam Tech SW-R1-4E-E-LR63-0 - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: DPDT
Current Rating: 16A
Termination Style: Quick Connect
Contact Material: Brass
Rated Voltage (VAC): 250VAC
Insulation Resistance: 100MΩ
Contact Plating: Silver
Actuator Style: Concave
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -25°C to +85°C
Dimension: L  35mm x W  25.3mm x H  27.5mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.00
USD
Quantity
Unit Price
20
$1.35
40
$1.33
100
$1.32
200
$1.30
400+
$1.28
Product Variant Information section