text.skipToContent text.skipToNavigation

Manufacturer Part #

T101J6AVGE2

T Series SPDT 3A 120VAC/28VDC -30°C ~ 85°C Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K T101J6AVGE2 - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Termination Style: PC Pin
Contact Material: Gold Over Silver
Rated Voltage (VAC): 120VAC
Voltage Rating: 28V
Insulation Resistance: 10GΩ
Actuator Style: Rocker
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$394.80
USD
Quantity
Unit Price
40+
$9.87
Product Variant Information section