text.skipToContent text.skipToNavigation

Manufacturer Part #

VRS-1-Q2PSI-19RNN-0

Rocker switch blk w/red actuator 2P SPST 12.9 mm x 19.2 mm On-Off 20A 125VAC

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
VCC VRS-1-Q2PSI-19RNN-0 - Technical Attributes
Attributes Table
Switch Operation: Off-On
Circuitry: SPST
Current Rating: 20A
Termination Style: Quick Connect
Contact Material: 6/6 Nylon
Insulation Resistance: 100mΩ
Actuator Style: Rectangular
Operating Temperature: -25°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$143.00
USD
Quantity
Unit Price
100
$1.43
200
$1.41
400
$1.40
500+
$1.38
Product Variant Information section