text.skipToContent text.skipToNavigation

Manufacturer Part #

0033.4501

110 V and 220 V 2 Position Panel Mount Voltage Selector Switch

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 0033.4501 - Technical Attributes
Attributes Table
Circuitry: SP
No of Positions: 2
Termination Style: Solder Lug
Switch Operation: On-On
Current Rating: 6.3A
Rated Voltage (VAC): 250VAC
Dielectric Withstanding Voltage: 3kV
Operating Temperature: -40°C to +85°C
Mounting Method: Panel Mount
Features & Applications

Schurter is a leading innovator, manufacturer and supplier of fuses, connectors, circuit breakers, EMC products and membrane switches for the electronics industry.  Schurter strives to be a leading partner in the electronics business for passive electromechanical components such as fuses, connectors, circuit breakers and input systems.

The 0033 series from Schurter are 2 position, black thermoplastic, voltage selector switches for parallel series connections for PCB mountings.

The 0033.4501 is a 2 position, 110 and 220V,  voltage selector switches for parallel series connections for PCB mountings.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
300
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$485.00
USD
Quantity
Unit Price
100+
$4.85
Product Variant Information section