text.skipToContent text.skipToNavigation

Manufacturer Part #

19001-04UL

19 Series 4 Position Deck Rotary Switches w/ Solder Terminal

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 19001-04UL - Technical Attributes
Attributes Table
Indexing: 30°
No of Positions: 2
Contact Style: Non-Shorting
Termination Style: Faston
Contact Material: Silver
Features & Applications

The 19 Series Rotary Switch, Solder terminals, 4 positions.

Key Features:

  • 1/2" Button Centers
  • Flange Mounted
  • Top Surface or Sub Surface Mounting
  • Snap-Dome Contact Provides Positive Feedback

Specifications:

  • Rated: UL Recognition: File Number E35289 15 Amps, 120 Vac, non-inductive load. One Amp, 120 Vdc, non-inductive load. Additional Grayhill Rating: 7.5 Amps, 220 Vac, non-inductive load
  • This rating is based on the following criteria:
    • Overload—50 operations at 125% rated ac load and 150% rated DC load
    • Endurance—6000 operations at rated load with 900 Vac dielectric strength before and after test
    • Temperature Rise—Not to exceed 30°C when carrying rated ac load after endurance test
    • Contacts will carry 20 Amps at 115 volts AC with 30°C maximum temperature rise
    • Contact Resistance: (Measured at 2 Vdc and approximately 100 mA) for new switch approximately 10 milliohms
    • Insulation Resistance: Approximately 100,000 Mohms. Between mutually insulated parts
    • Voltage Breakdown: Approximately 2500 Vac between mutually insulated parts
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$52.16
USD
Quantity
Unit Price
1
$52.16
3
$51.30
4
$51.08
10
$50.37
15+
$49.68
Product Variant Information section