text.skipToContent text.skipToNavigation

Manufacturer Part #

19101-05UL

19 Series Standard 1 Deck SP 5 Position Panel Mount Quick Connect Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 19101-05UL - Technical Attributes
Attributes Table
Circuitry: SP
No of Positions: 5
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,388.50
USD
Quantity
Unit Price
1
$58.31
2
$57.66
4
$57.01
5
$56.81
15+
$55.54
Product Variant Information section