text.skipToContent text.skipToNavigation

Manufacturer Part #

44M60-02-2-03N

44 Series Military 2 Deck DP 3 Position Panel Mount Solder Lug Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications
Grayhill’s 44 Series of Multi-Deck Rotary Switches is made to both Commerical and Military specifications, making it well suited for a variety of application. These Multi-Deck Rotary Switches are available in an unsealed and a shaft/panel sealed version, with angle of throw  options offering 30 degree, 45 degree, 60 degree and 90 degree.

The 44 Series Multi-Deck Rotary Switch boast numerous options; the standard version  is available as solder lug (A), PC mount terminals (P), adjustable stock (D), Shaft/panel sealed (S) and UL recognized (U). The Military version is available as military 85°C qualified (M), military 125°C qualified (H), grounded shaft (B) and low level rating (G). Options can be combined to further specify requirements.

The 44M60-02-2-03N is a military qualified 85°C 2 deck 2 pole 3 position non-shorting 60° angle of throw Multi-Deck Rotary Switch.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$1,078.20
USD
Quantity
Unit Price
1
$113.21
2
$111.56
3
$110.60
4
$109.93
5+
$107.82
Product Variant Information section