text.skipToContent text.skipToNavigation

Manufacturer Part #

51M30-01-2-04N

51 Series Military 1 Deck DP 4 Position Panel Mount Solder Lug Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 51M30-01-2-04N - Technical Attributes
Attributes Table
Indexing: 30°
Circuitry: DP
No of Positions: 4
Contact Style: Non-Shorting
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$858.25
USD
Quantity
Unit Price
1
$36.05
3
$35.48
5
$35.22
10
$34.88
20+
$34.33
Product Variant Information section