text.skipToContent text.skipToNavigation

Manufacturer Part #

51P22-01-1-16N

51 Series SP16T 150mA (AC)/200mA (DC) 115VAC/28VDC Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 51P22-01-1-16N - Technical Attributes
Attributes Table
Indexing: 22.5°
Circuitry: Varied
No of Positions: 16
Contact Style: Non-Shorting
Termination Style: PC Pin
Current Rating: 150mA
Rated Voltage (VAC): 115VAC
Voltage Rating: 28V
Insulation Resistance: 1000MΩ
Actuator Style: Shaft
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$33.56
USD
Quantity
Unit Price
1
$33.56
3
$33.04
5
$32.80
10
$32.47
20+
$31.97
Product Variant Information section