text.skipToContent text.skipToNavigation

Manufacturer Part #

56DP30-01-1-AJN

56 Series Adjustable Stop 1 Deck SP PC Mount Solder Lug Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 56DP30-01-1-AJN - Technical Attributes
Attributes Table
Indexing: 30°
Circuitry: SP
Contact Style: Non-Shorting
Termination Style: Solder Lug
Contact Material: Silver Over Nickel
Mounting Method: PCB Mount
Features & Applications
The 56 Series Rotary Switch, Adjustable stop, PC mount, 36°, 1 deck, 1 pole/deck, non-shorting.

Key Features:

  • Requires Minimum Distance Behind the Panel
  • Adjustable Stop Types Provide Prototypes Immediately
  • Industrial Quality, Economically Priced
  • RoHS Compliant

Specifications:

  • Contact Resistance: 100 milliohms maximum, (15 milliohms initially)
  • Insulation Resistance: 10,000 Mohms minimum between mutually insulated parts (50,000 Mohms initially)
  • Voltage Breakdown: 600 Vac minimum between mutually insulated parts at standard atmospheric pressure
  • Contact Carry Rating: Switch will carry 6 amperes continuously with a maximum contact temperature rise of 20°C
  • Rotational Torque: 3.5 to 9 oz-in. (21-53 mN-m), depending on the number of poles
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$38.30
USD
Quantity
Unit Price
2
$19.15
4
$19.01
10
$18.81
25
$18.62
40+
$18.39
Product Variant Information section