text.skipToContent text.skipToNavigation

Manufacturer Part #

56S36-01-2-02N

56 Series Standard 1 Deck DP 2 Position Panel Mount Solder Lug Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 56S36-01-2-02N - Technical Attributes
Attributes Table
Indexing: 36°
Circuitry: DP
No of Positions: 2
Contact Style: Non-Shorting
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$515.25
USD
Quantity
Unit Price
2
$21.21
4
$21.03
10
$20.79
20
$20.61
30+
$20.38
Product Variant Information section