Manufacturer Part #
56SD30-01-1-AJN
56 Series Sealed 1 Deck SP Adjustable Stop Panel Mount Solder Lug Rotary Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Kit Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 56SD30-01-1-AJN - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Material Change
02/12/2015
Details and Download
Plating material change on rotary and push button switchesDescription of Change: Grayhill is changing the Tin/Zinc plating to Sulfamate Nickel plating on all standard rotary and push button switches.Reason for Change: This change improves the control of process variation of the plating process by limiting the elements involved and improving the overall appearance of the products.
Part Status:
Active
Active
Grayhill 56SD30-01-1-AJN - Technical Attributes
Attributes Table
| Indexing: | 30° |
| Circuitry: | SP |
| Contact Style: | Non-Shorting |
| Termination Style: | Solder Lug |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2
$16.87
4
$16.74
10
$16.57
25
$16.39
40+
$16.19
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit
Mounting Method:
Panel Mount